This SPDT switch features a round plunger actuator and a maximum current rating of 3 amps at 125VAC. It has a termination style of PC pins and a mounting type of through hole. The switch has an electrical life of 25,000 cycles and a maximum operating temperature range of -30 to 85°C.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2511S2W45/U-BG technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 25000Cycles |
| Body Orientation | Vertical Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.