The MB2511S4G03/CUL-CC is a panel mount SPDT switch from NKK Switches. It features a round plunger actuator style and a maximum current rating of 0.1A at 28VAC or DC. The switch has a maximum power rating of 0.4W at 28VAC or DC and can operate between -30 and 85°C. It is designed for panel mount/through hole mounting and has PC pins for termination.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2511S4G03/CUL-CC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.