This SPDT panel mount switch features a round plunger actuator and a solder lug termination. It has a maximum current rating of 3 amps at 125 volts AC and an electrical life of 25,000 cycles. The switch is rated for operation between -30 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2511S4W01/CUL-BB technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.