The MB2521JG01/U-G is a DPDT pushbutton switch with a square button actuator, rated for 0.1A at 28VAC or 28VDC and 0.4W power. It features a solder lug termination and panel mount design, with a maximum operating temperature range of -30°C to 85°C. The switch has a high electrical life of 100,000 cycles and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2521JG01/U-G technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.