The MB2521JW01-E is a DPDT switch with a square button actuator, rated for 3A at 125VAC. It features a panel mount termination style and a solder lug connection. The switch has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. It is designed for use in applications requiring a high level of electrical life, with a rating of 25,000 cycles.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2521JW01-E technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.