The MB2521S2G45/CUL-CC is a DPDT round plunger pushbutton switch rated for 28VAC/DC and 0.4W. It features PC pins and a through hole mount. The switch has an electrical life of 100,000 cycles and operates between -30°C and 85°C. It is suitable for use in applications requiring a momentary contact switch.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2521S2G45/CUL-CC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Vertical Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.