This DPDT pushbutton switch features a round plunger actuator style and a max current rating of 0.1A at 28VAC or 28VDC. It has a max power rating of 0.4W at 28VAC or 28VDC and can operate within a temperature range of -30°C to 85°C. The switch is designed for panel mount applications and has a termination style of solder lug.
Checking distributor stock and pricing after the page loads.
NKK Switches MB2521S4G01/C-BE technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.