The MLW3012-00-DD-1B is a SPDT rocker switch with a curved actuator style, rated for 5A at 125VAC and 30VDC. It has an electrical life of 10000 hours and a mechanical life of 30000 cycles. The switch is panel mount with solder lug termination and operates between -10°C and 50°C.
Checking distributor stock and pricing after the page loads.
NKK Switches MLW3012-00-DD-1B technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.