The MLW3012-00-DG is a SPDT curved rocker switch with a maximum current rating of 5 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. It features a termination style of solder lug and a mounting type of panel mount. The switch has an electrical life of 10,000 cycles and a mechanical life of 30,000 cycles. It operates within a temperature range of -10 to 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
NKK Switches MLW3012-00-DG technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.