
The MLW3012-00-LC-1A is a rocker switch with a current rating of 3A and a voltage rating of 30V DC and 125V AC. It features a silver-plated contact and is designed for snap-in panel mount. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It operates within a temperature range of -10°C to 50°C and is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MLW3012-00-LC-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MLW3012-00-LC-1A technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MLW3012-00-LC-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.