Illuminated SPDT rocker switch featuring a polycarbonate paddle actuator. Offers a 5A max current rating at 250VAC and 30VDC, with a 3A rating at 125VAC. This panel-mount, snap-in component utilizes solder lug termination and has a mechanical life of 30,000 cycles. Operating temperature range is -10°C to 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MLW3012-00-PA-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MLW3012-00-PA-1A technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 20mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Length | 25.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MLW3012-00-PA-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.