The MLW3012-00-RA-1A is a panel mount rocker switch with a silver plating contact. It has a current rating of 3A and a voltage rating of 125V AC or 30V DC. The switch is rated for 10,000 electrical cycles and 30,000 mechanical cycles. It has a temperature range of -10°C to 50°C. The MLW3012-00-RA-1A is not RoHS compliant.
NKK Switches MLW3012-00-RA-1A technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MLW3012-00-RA-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.