This On-On SPDT rocker switch features a silver plated contact plating and a current rating of 3A. It has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. The switch is designed for snap-in, panel mount applications and is rated for 10000 electrical cycles and 30000 mechanical cycles. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MLW3012-00-RB-2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MLW3012-00-RB-2A technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MLW3012-00-RB-2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.