SPDT illuminated rocker switch with a curved rocker actuator. Features a 5A current rating at 250VAC/30VDC and a mechanical life of 30,000 cycles. Utilizes silver contacts and solder lug termination. Operates within a temperature range of -10°C to 50°C. Snap-in panel mounting with vertical orientation.
Checking distributor stock and pricing after the page loads.
NKK Switches MLW3012-06-RF-1A technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 20mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | LED, Lamp |
| Lead Free | Contains Lead |
| Length | 25.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.