Switch Rocker ON None ON SPDT Solder Lug Curved Rocker 5A 250VAC 30VDC 30000Cycles
Checking distributor stock and pricing after the page loads.
NKK Switches MLW3012-28-RB-1B technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER LUG |
| Insulator Material | PHENOLIC |
| Manufacturer Series | MLW |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.