MLW-Series Snap-in Miniature Rocker Switch; Status: Active; Poles: SPDT; Circuits: On-On; Current Rating: 5A (AC); Rating (AC): 125V; Actuator Type: Actuator Arm, Cap Required; Actuator Marking: Varies by Cap; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 18.70mm x 16.70mm; Rating: 5; Illumination: Non-Illuminated
Checking distributor stock and pricing after the page loads.
NKK Switches MLW3012/CUL technical specifications.
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.