This SPDT curved rocker switch features a max current rating of 5 amps at 125VAC and a max AC voltage rating of 250V. The switch has a max DC voltage rating of 30V and a mechanical life of 30,000 cycles. It is suitable for panel mount applications and has a minimum operating temperature of -10°C and a maximum operating temperature of 50°C.
Checking distributor stock and pricing after the page loads.
NKK Switches MLW3012-E-LB-1A technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.