
This illuminated rocker switch features a silver-plated contact and a green LED illumination. It is rated for 30V DC and 125V AC, with an electrical life of 10000 cycles and a mechanical life of 30000 cycles. The switch is designed for panel mounting and has a vertical orientation. It is available in a bulk packaging and is compliant with RoHS regulations. The operating temperature range is from -10°C to 50°C.
Sign in to ask questions about the NKK Switches MLW3012-F-LF-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MLW3012-F-LF-1A technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MLW3012-F-LF-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
