
SPDT rocker switch featuring a sculptured rocker actuator and solder lug termination. Rated for 5A at 125VAC, with a maximum AC voltage of 250V and DC voltage of 30V. Offers ON-None-ON functionality and a mechanical life of 30,000 cycles. Designed for panel mounting with a 19.2mm square cutout.
Sign in to ask questions about the NKK Switches MLW3012-F-SB-2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MLW3012-F-SB-2A technical specifications.
| Actuator Style | Sculptured Rocker |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 26.3 |
| Product Depth (mm) | 23.8 |
| Product Height (mm) | 28.1 |
| Panel Cutout Dimensions (mm) | 19.2(Square) |
| Body Length (mm) | 26.3 |
| Body Depth (mm) | 23.8 |
| Body Height (mm) | 18.6 |
| Actuator Length (mm) | 15.5 |
| Actuator Depth (mm) | 16 |
| Actuator Height (mm) | 3.6 |
| Terminal Length (mm) | 4 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Cage Code | 63426 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MLW3012-F-SB-2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.