SPDT illuminated rocker switch with ON-OFF-ON function, featuring a curved polycarbonate actuator and silver contacts. Rated for 5A at 250VAC and 30VDC, with a mechanical life of 30,000 cycles and electrical life of 10,000 cycles. This snap-in, panel-mount switch utilizes solder lug termination and operates within a temperature range of -10°C to 50°C.
NKK Switches MLW3013-00-DB-1B technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 20mm |
| Electrical Life | 10000Cycles |
| Lead Free | Contains Lead |
| Length | 25.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MLW3013-00-DB-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.