The MLW3013-00-PA-1A is a SPDT rocker switch with a paddle actuator style, rated for 5A at 125VAC and 250VAC. It has a maximum DC voltage rating of 30V and an electrical life of 10,000 cycles, with a mechanical life of 30,000 cycles. The switch is panel mount with a solder lug termination style and operates between -10°C and 50°C.
Checking distributor stock and pricing after the page loads.
NKK Switches MLW3013-00-PA-1A technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.