Illuminated rocker switch featuring SPDT throw configuration and ON-OFF-ON function. Polycarbonate actuator with solder lug termination. Rated for 5A at 250VAC and 30VDC, with an electrical life of 10,000 cycles and mechanical life of 30,000 cycles. Operates within a temperature range of -10°C to 50°C. Panel mountable with snap-in design.
Checking distributor stock and pricing after the page loads.
NKK Switches MLW3013-12-PC-1A technical specifications.
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 20mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, Lamp |
| Length | 25.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.