
SPDT illuminated rocker switch with ON-OFF-ON function and solder lug termination. Features a polycarbonate curved rocker actuator and silver contacts with silver plating. Rated for 5A at 250VAC and 30VDC, with an electrical life of 10,000 cycles and mechanical life of 30,000 cycles. Operates within a temperature range of -10°C to 50°C, and offers white LED illumination. Designed for snap-in panel mounting.
Checking distributor stock and pricing after the page loads.
NKK Switches MLW3013-12-RB-2A technical specifications.
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 23.8mm |
| Electrical Life | 10000Cycles |
| Illumination Color | White |
| Illumination Type | LED, Lamp |
| Length | 26.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.