The MLW3013-18-PG-2E is a SPDT rocker switch with a paddle actuator style, rated for 5A at 125VAC and 30VDC. It features 10,000 electrical life cycles and 30,000 mechanical life cycles. The switch is suitable for panel mounting with solder lug termination. Operating temperature range is -10°C to 50°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |