This illuminated SPDT rocker switch features a silver plated contact and a current rating of 3A. It has a DC rated voltage of 30V and an operating temperature range of -10°C to 50°C. The switch is available in a panel mount configuration and is compliant with RoHS regulations.
NKK Switches MLW3013-28-PD-1A technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MLW3013-28-PD-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.