
The MLW3013-28-RB-2A is a 30V DC rated, 125V AC rated SPDT rocker switch with a current rating of 3A. It features silver contact plating and a mechanical life of 30000 cycles. The switch has a minimum operating temperature of -10°C and a maximum operating temperature of 50°C. It is available in a panel mount configuration with a snap-in, panel mount design. The switch is not RoHS compliant.
NKK Switches MLW3013-28-RB-2A technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MLW3013-28-RB-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.