The MLW3013-E-LE-2A is a panel mount switch with a curved rocker actuator style and SPDT configuration. It has a maximum current rating of 5 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch is designed for use in applications with operating temperatures ranging from -10 to 50 degrees Celsius. The electrical life of the switch is 10,000 cycles, and the mechanical life is 30,000 cycles.
Checking distributor stock and pricing after the page loads.
NKK Switches MLW3013-E-LE-2A technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.