
Illuminated rocker switch featuring a SPDT throw configuration and On-Off-On function. Rated for 5A at 250VAC and 30VDC, with a mechanical life of 30,000 cycles. Includes a curved, black polycarbonate actuator and silver contacts with silver plating. Panel mountable via snap-in, with solder lug termination. LED illumination provides green light.
Sign in to ask questions about the NKK Switches MLW3013-F-LF-1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MLW3013-F-LF-1F technical specifications.
| Actuator Material | Polycarbonate |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 20mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Length | 25.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MLW3013-F-LF-1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.