The MLW3013-N-DB-1G is a SPDT rocker switch with a curved actuator style, rated for 5 amps at 125 volts AC. It features a 10,000 electrical life and 30,000 mechanical life, with a maximum operating temperature range of -10 to 50 degrees Celsius. The switch is designed for panel mount applications, with a solder lug termination style.
Checking distributor stock and pricing after the page loads.
NKK Switches MLW3013-N-DB-1G technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.