
The MLW3015 is a rocker switch with an illuminated actuator, rated for 3A at 30V DC and 125V AC. It features a silver contact material and plating, with a mechanical life of 30,000 cycles and electrical life of 10,000 cycles. The switch is approved to UL standards and has a maximum operating temperature of 50°C, with a minimum operating temperature of -10°C. It is available in a panel mount configuration with a lug termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MLW3015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MLW3015 technical specifications.
| Actuator Type | Rocker |
| Approvals | UL |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MLW |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MLW3015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.