The MLW3015-00-DC-1C is a SPDT rocker switch with a curved actuator style, rated for 5A at 125VAC and 30V DC. It has a maximum AC voltage rating of 250V and an electrical life of 10,000 hours. The switch is designed for panel mount applications and can operate between -10°C and 50°C. It features a solder lug termination style and a mechanical life of 30,000 cycles.
Checking distributor stock and pricing after the page loads.
NKK Switches MLW3015-00-DC-1C technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.