
SPDT illuminated rocker switch with a curved rocker actuator. Features a polycarbonate actuator and silver contacts with silver plating. Rated for 5A at 250VAC and 30VDC, with an electrical life of 10,000 cycles and a mechanical life of 30,000 cycles. Operates within a temperature range of -10°C to 50°C. Mounts via snap-in panel installation and utilizes solder lug termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MLW3015-00-RA-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MLW3015-00-RA-1A technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 20mm |
| Electrical Life | 10000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 25.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MLW3015-00-RA-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
