Illuminated rocker switch featuring a polycarbonate paddle actuator and silver contacts. This SPDT (Single Pole Double Throw) switch offers a 5A maximum current rating at 250VAC and 30VDC, with a 3A rating at 125VAC. It provides a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. Panel mountable via snap-in installation, the switch includes solder lug terminations and yellow illumination.
NKK Switches MLW3015-28-PE-1A technical specifications.
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 20mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Yellow |
| Illumination Type | Illuminated, Lamp |
| Length | 25.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MLW3015-28-PE-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.