
Illuminated SPDT rocker switch featuring a curved polycarbonate actuator in black. Offers a 5A maximum current rating at 250VAC and 30VDC, with a 3A continuous rating. Equipped with silver contacts and silver plating, this switch provides a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. Panel mountable via snap-in mechanism with solder lug termination. Features green LED illumination and operates within a temperature range of -10°C to 50°C.
Sign in to ask questions about the NKK Switches MLW3015-F-LF-2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MLW3015-F-LF-2A technical specifications.
| Actuator Material | Polycarbonate |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 23.8mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Length | 26.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MLW3015-F-LF-2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
