
Illuminated rocker switch with SPDT throw configuration, featuring a vertical orientation and panel/snap-in mounting. This 1-pole, 3-position switch offers a 5A current rating at 250VAC and 30VDC, with a mechanical life of 30,000 cycles and electrical life of 10,000 cycles. Constructed with a resin body and silver contacts, it operates within a temperature range of -10°C to 50°C and is UL approved.
NKK Switches MLW3018 technical specifications.
| Actuator Type | Rocker |
| Approvals | UL |
| Body Material | Resin |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MLW |
| Switch Function | Mom-Off-Mom |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MLW3018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
