Illuminated rocker switch featuring SPDT throw configuration and momentary-off-momentary function. Rated for 5A at 250VAC and 30VDC, with a mechanical life of 30,000 cycles and electrical life of 10,000 cycles. Polycarbonate actuator with silver contacts and solder lug termination. Panel mountable via snap-in mechanism, operating within a temperature range of -10°C to 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MLW3018-12-PG-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MLW3018-12-PG-1A technical specifications.
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 20mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Blue |
| Illumination Type | Illuminated, Lamp |
| Length | 25.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MLW3018-12-PG-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.