SPDT illuminated rocker switch featuring a momentary ON, OFF, momentary ON function. Rated for 5A at 250VAC and 30VDC, with a mechanical life of 30,000 cycles and electrical life of 10,000 cycles. Polycarbonate actuator with silver contacts and solder lug termination. Panel mountable via snap-in mechanism. Operates within a temperature range of -10°C to 50°C.
Checking distributor stock and pricing after the page loads.
NKK Switches MLW3018-12-RB-2A technical specifications.
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 23.8mm |
| Electrical Life | 10000Cycles |
| Illumination Color | White |
| Illumination Type | LED, Lamp |
| Length | 26.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.