This SPDT rocker switch is rated for 3A and 125V AC, with a DC rated voltage of 30V. It features silver plating and a snap-in panel mount design. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It is suitable for operation between -10°C and 50°C.
NKK Switches MLW3018-12-RF-1A technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MLW3018-12-RF-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.