The MLW3018-18-RC-2B is a SPDT curved rocker switch with a maximum current rating of 5A at 125VAC and 30VDC. It features a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. The switch has a termination style of solder lug and can be mounted on a panel. It operates within a temperature range of -10 to 50 degrees Celsius.
NKK Switches MLW3018-18-RC-2B technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.