
NKK Switches MLW3018-C-LC-1A technical specifications.
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MLW3018-C-LC-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.