Illuminated rocker switch featuring a Single Pole Double Throw (SPDT) configuration with an On-Off-Mom function. This panel-mount, snap-in component offers solder lug termination and a 5A current rating at 250VAC or 30VDC. Constructed with a resin body and silver contacts, it boasts a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. Operating within a temperature range of -10°C to 50°C, this UL-approved switch is designed for vertical orientation.
Checking distributor stock and pricing after the page loads.
NKK Switches MLW3019 technical specifications.
| Actuator Type | Rocker |
| Approvals | UL |
| Body Material | Resin |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MLW |
| Switch Function | On-Off-Mom |
| Termination | Lug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.