The MLW3019-18-RC-1E is a SPDT curved rocker switch with a maximum current rating of 5 amps at 125 volts AC. It features a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. The switch is rated for operation between -10 and 50 degrees Celsius and is suitable for panel mounting via solder lug termination.
NKK Switches MLW3019-18-RC-1E technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.