
The MLW3019-F-LF-2A is a panel mount rocker switch with a silver contact plating and a maximum operating temperature of 50°C. It has a minimum operating temperature of -10°C and a mechanical life of 30000 cycles. The switch is rated for 125V AC and 30V DC and features a throw configuration of SPDT. It is available in a tray packaging and is not RoHS compliant.
Sign in to ask questions about the NKK Switches MLW3019-F-LF-2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MLW3019-F-LF-2A technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MLW3019-F-LF-2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
