The MLW3019-N-PB-2B is a SPDT rocker switch with a paddle actuator style, suitable for panel mounting. It has a maximum current rating of 5A at 125VAC and a maximum AC voltage rating of 250V. The switch is designed to operate over a temperature range of -10°C to 50°C and has a mechanical life of 30,000 cycles. It is available with solder lug termination style.
Checking distributor stock and pricing after the page loads.
NKK Switches MLW3019-N-PB-2B technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.