The MLW3020-00-RA-1A is a 5A SP3T rocker switch with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It has a current rating of 5A and a voltage rating of 125V AC and 30V DC. The switch is designed for panel mount applications and has a mechanical life of 30,000 cycles. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MLW3020-00-RA-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MLW3020-00-RA-1A technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MLW3020-00-RA-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.