The MLW3020-12-DB-1A is a rocker switch with a silver contact plating, rated for 3A and 125V AC, with a DC rated voltage of 30V. It features a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It is available in a panel mount package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
NKK Switches MLW3020-12-DB-1A technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |