The MLW3020-12-RF-1A is a black SP3T on-on-on rocker switch with a current rating of 5A and a voltage rating of 125V AC or 30V DC. It features a silver contact plating and is suitable for use in applications with temperatures ranging from -10°C to 50°C. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It is available in a panel mount configuration and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
NKK Switches MLW3020-12-RF-1A technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.