The MLW3022 is a 2-pole 2-throw rocker switch with a current rating of 5A and a voltage rating of 125VAC. It features a silver contact material and plating, and is lead free. The switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It is suitable for use in applications with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MLW3022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MLW3022 technical specifications.
| Actuator Type | Rocker |
| Approvals | UL |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Series | MLW |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MLW3022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.