
The MLW3022-00-RA-1A is a DPDT snap-in panel mount switch from NKK Switches. It has a current rating of 3A and a voltage rating of 125V AC, with a DC rated voltage of 30V. The switch has a mechanical life of 30000 cycles and an electrical life of 10000 cycles, with an operating temperature range of -10°C to 50°C. It is available in a bulk packaging option and is not RoHS compliant.
NKK Switches MLW3022-00-RA-1A technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MLW3022-00-RA-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
