Switch, Snap-In Rocker, Sealed, DPDT, ON-NONE-ON, SS, 6V Incan, Wht Rckr, 5A, 125VAC, Sldr
NKK Switches MLW3022-06-RB-2A/1 technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel |
| Packaging | Bulk |
| Series | MLW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.